The SN74ALVC00IDRQ1 is a 4-bit NAND gate IC from Texas Instruments, featuring a SOIC-8 package and surface mount. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 3ns. The device has a quiescent current of 10uA and is RoHS compliant. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V, with high and low level output currents of 24mA each.
Texas Instruments SN74ALVC00IDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.004318oz |
| RoHS | Compliant |
No datasheet is available for this part.