The SN74ALVC00NSRE4 is a 4-channel NAND gate IC from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.65V to 3.6V and has a propagation delay of 3ns. The IC is packaged in a SOP package and is designed for surface mount applications. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments SN74ALVC00NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC00NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC00NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.