The SN74ALVC00RGYR is a 4-channel NAND gate integrated circuit from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a VQFN package. The device has a propagation delay of 3ns and a quiescent current of 10uA. It is RoHS compliant and available in a tape and reel packaging configuration with 3000 units per package. The device is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments SN74ALVC00RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
No datasheet is available for this part.