Six-channel CMOS inverter IC featuring a wide operating supply voltage range of 1.65V to 3.6V. This surface-mount device offers a maximum output current of 24mA, with a typical quiescent current of 10µA. Operating across an extended temperature range of -40°C to 85°C, it boasts propagation delays as low as 3.3ns. The component is RoHS compliant and packaged in a 14-pin SOIC format.
Sign in to ask questions about the Texas Instruments SN74ALVC04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC04D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
