The SN74ALVC04DGVRG4 is a 3.3V surface mount inverter with a propagation delay of 2.8ns and an output current of 24mA. It operates over a temperature range of -40°C to 85°C and is available in a TFSOP package. This device is RoHS compliant and contains lead, making it suitable for applications requiring lead-free components. The SN74ALVC04DGVRG4 is a member of the 74ALVC series and is available in quantities of 2000 units per reel.
Sign in to ask questions about the Texas Instruments SN74ALVC04DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC04DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC04DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.