
The SN74ALVC04NSRG4 is a 6-bit inverter logic IC from Texas Instruments. It operates at a supply voltage of 3.3V and has an output current of 24mA. The device is packaged in a SO-14 package and is rated for operation between -40°C and 85°C. It is RoHS compliant and is available in quantities of 2000 on tape and reel.
Texas Instruments SN74ALVC04NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.