
CMOS logic inverter IC featuring six independent inverting buffers. Operates with a supply voltage range of 1.65V to 3.6V, supporting a typical 3.3V operation. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 14-pin TSSOP for surface mounting, with a propagation delay of 2.8ns. This RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVC04PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC04PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC04PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
