CMOS Hex 1-Input Inverter Gate, featuring 6 independent inverter circuits, each with a single input. Operating across a supply voltage range of 1.65V to 3.6V, with a typical 3.3V operating voltage. Delivers 24mA output current at both high and low levels. Surface mountable in a 14-pin TSSOP package, with a propagation delay of 2.8ns. Designed for a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74ALVC04PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
No datasheet is available for this part.