CMOS Hex Inverter, VQFN package, offering 6 independent inverter circuits with 1 input each. Features a wide operating supply voltage range of 1.65V to 3.6V, with a typical 3.3V operation. Delivers 24mA output current at both high and low levels, with propagation delays as low as 2.8ns. Operates across a temperature range of -40°C to 85°C, is lead-free, RoHS compliant, and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ALVC04RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC04RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC04RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.