
Automotive-grade Quadruple 2-Input Positive-AND Gate, surface mountable in a 14-SOIC package. Features a wide operating temperature range of -40°C to 85°C, with supply voltages from 1.65V to 3.6V. Delivers 24mA of output current at both high and low levels, and boasts a propagation delay of 2.9ns. This RoHS compliant component contains lead and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALVC08IDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC08IDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC08IDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.