
The SN74ALVC10D is a 3-input NAND gate IC with a maximum supply voltage of 3.6V and a maximum output current of 24mA. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The IC is RoHS compliant and has a quiescent current of 10uA.
Sign in to ask questions about the Texas Instruments SN74ALVC10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC10D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
