Triple 3-input positive-NAND gate IC, featuring CMOS technology and a 74ALVC series designation. Operates with a supply voltage range of 1.65V to 3.6V, offering output currents of 24mA (high) and -24mA (low). This surface mount component, housed in a TFSOP package, boasts a propagation delay of 3ns and a quiescent current of 10uA. Designed for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALVC10DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC10DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC10DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.