Triple 3-input positive-NAND gate IC, CMOS technology, operating from 1.65V to 3.6V supply. Features 3ns propagation delay, 24mA high/low output current, and a quiescent current of 10uA. Packaged in a 14-SO surface mount configuration with dimensions of 10.3mm length, 5.3mm width, and 1.95mm thickness. Operates across a temperature range of -40°C to 85°C, is RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALVC10NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC10NSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 3ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC10NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.