The SN74ALVC10NSRE4 is a 3-input NAND gate from Texas Instruments, featuring a SOP14 package and a maximum operating temperature of 85°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The device has a propagation delay of 3ns and a quiescent current of 10uA. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments SN74ALVC10NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC10NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC10NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.