
Quadruple bus buffer gates with 3-state outputs, featuring CMOS technology and a non-inverting logic function. This surface mountable buffer operates across a 1.65V to 3.6V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers 4 channels, each with one bit, and supports output currents of 24mA (low level) and -24mA (high level). Propagation delay is 3.1ns, with a turn-on delay time of 6.4ns.
Sign in to ask questions about the Texas Instruments SN74ALVC125DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC125DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC125DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
