
Quadruple 3-state buffer gates, featuring 4 bits per element and 4 channels, operate with a supply voltage range of 1.65V to 3.6V. This CMOS technology buffer offers a low-level output current of 24mA and a high-level output current of -24mA. With a propagation delay of 3.1ns and a turn-on delay time of 6.4ns, it is suitable for surface mount applications within an operating temperature range of -40°C to 85°C. The component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALVC125NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC125NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC125NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.