
The SN74ALVC125PWRG4 is a 4-bit inverting buffer with 3-STATE output, operating over a supply voltage range of 1.65V to 3.6V. It features a propagation delay of 2.8ns and a maximum operating temperature of 85°C. The device is packaged in a lead-free TSSOP-14 package and is RoHS compliant. It is suitable for use in surface mount applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments SN74ALVC125PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC125PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC125PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
