
Quadruple 3-State Bus Buffer Gate IC, featuring 4 independent buffer elements with non-inverting logic. This CMOS buffer operates with a supply voltage range of 1.65V to 3.6V, offering a maximum output current of 24mA (low level) and -24mA (high level). Designed for surface mounting, it boasts a propagation delay of 3.1ns and operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and packaged in a 14-SOIC format.
Texas Instruments SN74ALVC126D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
