Quadruple 3-State Bus Buffer Gate IC, featuring 4 independent buffer elements, each with one input and one output. Operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 3.1ns. Supports high and low level output currents of 24mA and -24mA respectively, with a quiescent current of 10uA. Designed for surface mounting in a 14-TVSOP package, this lead-free and RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVC126DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC126DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC126DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.