
Quadruple 3-state buffer IC featuring CMOS technology. This logic gate component offers four independent buffer elements, each with a single bit per element, providing non-inverting logic. It supports a wide supply voltage range from 1.65V to 3.6V and operates between -40°C and 85°C. The buffer delivers 24mA of low-level output current and -24mA of high-level output current, with a propagation delay of 3.4ns. Packaged in a 14-pin SOIC surface mount configuration, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALVC126DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC126DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC126DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.