
16-bit universal bus driver featuring 3-state outputs, designed for surface mount applications within a 48-TSSOP package. This unidirectional buffer offers 12mA output current at both high and low levels, with a maximum supply voltage of 3.6V and a minimum of 1.65V. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 3.9ns and a turn-on delay time of 6.4ns. The component is lead-free, RoHS compliant, and utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments SN74ALVC162334DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC162334DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC162334DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
