16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments SN74ALVC16244DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.