4-bit D-type address register/driver, featuring 3-state outputs and non-inverting logic. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting a maximum frequency of 150MHz. Offers a high level output current of 12mA and a low level output current of 12mA. Packaged in an 80-TSSOP for surface mounting, this RoHS compliant component has a propagation delay of 4.7ns.
Texas Instruments SN74ALVC162831DBBR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.009351oz |
| RoHS | Compliant |
No datasheet is available for this part.