
18-bit universal bus driver featuring 3-state outputs, designed for unidirectional data flow. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers an output current of 12mA at both high and low levels. With an 18-channel configuration and a propagation delay of 6.1ns, it is suitable for surface mount applications within an operating temperature range of -40°C to 85°C. Packaged in a 56-SSOP, this RoHS compliant component is ideal for demanding electronic systems.
Sign in to ask questions about the Texas Instruments SN74ALVC162834DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC162834DL technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC162834DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
