
18-bit universal bus driver featuring 3-state outputs. This CMOS logic IC offers 18 channels with unidirectional data flow and non-inverting polarity. Operating from a 1.65V to 3.6V supply, it delivers 12mA output current at both high and low levels. Designed for surface mounting in a TFSOP package, it boasts a propagation delay of 6.1ns and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVC162834VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC162834VR technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC162834VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.