
20-bit universal bus driver featuring 3-state outputs. This CMOS logic IC offers unidirectional data flow with a propagation delay of 5.5ns and a turn-on delay time of 6.5ns. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 1.65V to 3.6V. The component delivers 12mA of output current at both high and low levels. Surface mountable in a TFSOP package, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALVC162836DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC162836DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 128mA |
| Number of Channels | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC162836DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
