
16-bit universal bus driver featuring 3-state outputs. This CMOS logic IC operates from a 1.65V to 3.6V supply voltage, with a typical 3.3V operating voltage. It offers 24mA output current at both high and low levels, and a propagation delay of 4.5ns. Packaged in a 48-TSSOP, this surface-mount component is RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVC16334DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC16334DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 1.15mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16334DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.