16-bit universal bus driver featuring 3-state outputs and CMOS technology. This unidirectional buffer/line driver offers 24mA output current at both high and low levels, with a propagation delay of 4.5ns. Operating from 1.65V to 3.6V with a typical 3.3V supply voltage, it supports a wide temperature range of -40°C to 85°C. The component is surface mountable in a 48-SSOP package, measuring 15.88mm in length, 7.49mm in width, and 2.59mm in height, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALVC16334DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC16334DL technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Height | 2.59mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.021164oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16334DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.