
16-bit bidirectional level-shifting transceiver for CMOS technology, supporting 2.5V to 3.3V and 3.3V to 5V translation. Features 3-state outputs with 24mA output current and 300Mbps data rate. Operates from 2.3V to 5.5V supply voltage with a propagation delay of 5.8ns. Packaged in a 48-TSSOP surface mount configuration, this RoHS compliant component is designed for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments SN74ALVC164245DGGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC164245DGGT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| Height | 1.2mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Level Shifter, Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.15mm |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC164245DGGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
