
16-bit level-shifting transceiver featuring 3-state outputs and CMOS technology. Operates with supply voltages from 3V to 5.5V, supporting 2.5V to 3.3V and 3.3V to 5V level translation. Delivers 24mA output current at both high and low levels, with a maximum data rate of 300Mbps and a propagation delay of 5.8ns. Packaged in a VFBGA for surface mounting, this component functions across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVC164245KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC164245KR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 300Mbps |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ALVC164245KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
