
The SN74ALVC16834DGGR is an 18-channel 3-STATE logic buffer from Texas Instruments, fabricated using CMOS technology. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP-56 package. The device can handle supply voltages between 1.65V and 3.6V, with high and low level output currents of up to 24mA. The SN74ALVC16834DGGR is RoHS compliant and features a propagation delay of 5.3ns.
Sign in to ask questions about the Texas Instruments SN74ALVC16834DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC16834DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16834DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
