
ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56
Sign in to ask questions about the Texas Instruments SN74ALVC16834GQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC16834GQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVC |
| Weight | 0.002116oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ALVC16834GQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.