18-bit universal bus driver featuring 3-state outputs, designed with CMOS technology. This unidirectional buffer/line driver offers 24mA output current at both high and low levels, with a propagation delay of 5.3ns and turn-on delay of 6ns. Operating within a supply voltage range of 1.65V to 3.6V, it functions across an industrial temperature range of -40°C to 85°C. Packaged in a VFBGA (MICROSTAR JUNIOR) for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALVC16834ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC16834ZQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16834ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.