The SN74ALVC16835ZQLR is a 3-STATE buffer from Texas Instruments, packaged in a VFBGA package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 5.2ns. The device is RoHS compliant and features a high level output current of 24mA. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments SN74ALVC16835ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC16835ZQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16835ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.