
Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-TVSOP package. This CMOS component offers 8 non-inverting buffer channels with a maximum supply voltage of 3.6V and a minimum of 1.65V. It supports a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 2.8ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is ideal for logic buffering applications.
Sign in to ask questions about the Texas Instruments SN74ALVC244DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC244DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC244DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
