
Quadruple 2-input positive-OR gate, this integrated circuit features 4 independent OR gates, each with 2 input lines and 1 output line. Operating within a supply voltage range of 1.65V to 3.6V, it offers a high level output current of 24mA and a low level output current of 24mA. The component boasts a propagation delay of 2.8ns and operates across a temperature range of -40°C to 85°C. Packaged in a 14-SOIC surface mount configuration, this RoHS compliant device is lead-free.
Sign in to ask questions about the Texas Instruments SN74ALVC32DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC32DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC32DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
