
Surface mount OR gate IC featuring four independent 2-input OR gates. Operates with a supply voltage range of 1.65V to 3.6V, offering a high level output current of 24mA and a low level output current of 24mA. This RoHS compliant component boasts a propagation delay of 2.8ns and a quiescent current of 10uA, suitable for operation across an industrial temperature range of -40°C to 85°C. Packaged in a 14-TSSOP for efficient board integration.
Sign in to ask questions about the Texas Instruments SN74ALVC32PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC32PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC32PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
