
The SN74ALVC7803-40DL is a dual 9Kb FIFO integrated circuit with a maximum frequency of 25MHz and a supply voltage of 3.6V. It has a maximum supply current of 40uA and operates over a temperature range of 0°C to 70°C. The device is packaged in a surface mount SSOP package and is RoHS compliant. It is designed for use in applications requiring high-speed data transfer and storage.
Sign in to ask questions about the Texas Instruments SN74ALVC7803-40DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC7803-40DL technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Frequency | 25MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC7803-40DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
