
Synchronous FIFO memory IC, 9Kb density, 512 x 18 organization, 18-bit data bus width. Features 18ns access time, 25MHz maximum frequency, and unidirectional bus operation. Operates from a 3V to 3.6V supply voltage with a typical supply current of 40uA. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component supports programmable flags.
Sign in to ask questions about the Texas Instruments SN74ALVC7804-40DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC7804-40DL technical specifications.
| Access Time | 18ns |
| Access Time-Max | 18ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 25MHz |
| FWFT Support | No |
| Height | 2.59mm |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 512X18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Current | 40uA |
| Sync/Async | Synchronous |
| Weight | 0.024508oz |
| Width | 7.49mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC7804-40DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
