
Unidirectional, asynchronous FIFO memory with a 64 x 18 organization, offering 1.125Kb density and an 18-bit data bus width. Features a maximum operating frequency of 25MHz and an access time as low as 18ns. This surface-mount component operates from a 3V to 3.6V supply, with a typical supply current of 40µA. Programmable flags are supported, and the device is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALVC7814-40DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVC7814-40DL technical specifications.
| Access Time | 20ns |
| Access Time-Max | 18ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Direction | Unidirectional |
| Frequency | 25MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.125Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 64X18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Current | 40uA |
| Sync/Async | Asynchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC7814-40DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.