18-bit universal bus driver featuring 3-state outputs, designed with CMOS technology for 3.3V operation. This unidirectional buffer/line driver offers 18mA output current at both high and low levels, with a propagation delay of 5.6ns. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 2.3V to 3.6V and boasts a low quiescent current of 100nA. Packaged in a 56-TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALVCF162834GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCF162834GR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Current | 100nA |
| Output Current | 18mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCF162834GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.