This 18-output logic IC features 3-STATE outputs and operates over a supply voltage range of 2.3V to 3.6V. It is designed for surface mount applications and is packaged in a TFSOP package. The IC has a propagation delay of 5.6ns and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCF162834VR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Weight | 0.004938oz |
| RoHS | Compliant |
No datasheet is available for this part.
