
18-bit universal bus driver featuring 3-state outputs, designed for 3.3V CMOS operation. This unidirectional buffer/line driver offers 18mA output current, with a propagation delay of 5.6ns. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 2.3V to 3.6V. The component is surface mountable in a TSSOP package, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALVCF162835GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCF162835GR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Current | 100nA |
| Output Current | 18mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCF162835GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
