
This 18-channel 3-state buffer from Texas Instruments operates over a supply voltage range of 2.3V to 3.6V and can withstand temperatures up to 85°C. It features high and low level output currents of 18mA and is available in a surface mount SSOP56 package. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALVCF162835LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCF162835LR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCF162835LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.