
12-bit to 24-bit multiplexed D-type latch with 3-state outputs. Features a 150MHz frequency and 4.9ns propagation delay. Operates from a 1.65V to 3.6V supply voltage range. Offers independent circuits with non-inverting polarity and 24mA output current. Packaged in a 56-SSOP for surface mounting, this CMOS logic IC is RoHS compliant and operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVCH162260DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162260DL technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162260DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
