12-bit to 24-bit multiplexed D-type latch with 3-state outputs, featuring a 1.65V to 3.6V supply voltage range and CMOS technology. This surface mount component operates from -40°C to 85°C with a propagation delay of 7.2ns and a turn-on delay time of 1ns. It offers independent circuits for 24 output lines, each capable of 24mA output current. The non-inverting logic function and lead-free, RoHS-compliant construction make it suitable for various electronic applications.
Sign in to ask questions about the Texas Instruments SN74ALVCH162260DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162260DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 24 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162260DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
