
Registered Bus Exchanger 1-Element 24-OUT 12-IN 56-Pin BGA MICROSTAR JUNIOR T/R
Sign in to ask questions about the Texas Instruments SN74ALVCH162268KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162268KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Outputs | 12 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ALVCH162268KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
