
16-bit universal bus driver featuring 3-state outputs. This unidirectional buffer/line driver operates from a 1.65V to 3.6V supply, with a typical 3.3V operating voltage. It offers 12mA output current at both high and low levels and a propagation delay of 3.9ns. The component is surface mountable in a 48-SSOP package, measuring 15.88mm in length, 7.49mm in width, and 2.59mm in height, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVCH162334DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162334DL technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Height | 2.59mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162334DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
