The SN74ALVCH162334GR is a 16-input 3-STATE buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 1.65V to 3.6V. The device is packaged in a TSSOP package and is RoHS compliant. It has a propagation delay of 3.9ns and a high level output current of 12mA.
Sign in to ask questions about the Texas Instruments SN74ALVCH162334GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162334GR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162334GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.