The SN74ALVCH162344DGGR is a 56-pin TSSOP industrial bus driver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 3.6V and 1.65V, respectively. This IC features a propagation delay of 5.1ns and supports 4-bit logic operations, with an output polarity of true. It is designed for industrial applications and is packaged in a TSSOP56 package with dimensions of 6.1mm in width and 14mm in length.
Texas Instruments SN74ALVCH162344DGGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALVCH162344DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.